395-042-541-202

Heilind Number:EDA395-042-541-202
Manufacturer:EDAC
Manufacturer Number:395-042-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-202

Detailed Description

Enhance your PCB connectivity with our premium Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of 42 copper alloy contacts, each spaced precisely at 0.1 inches with a row spacing of 0.2 inches, it guarantees efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Its straight mount orientation simplifies installation, making it a must-have for your electronic projects. Upgrade your connectivity solutions today with this high-performance connector.