395-042-541-203

Heilind Number:EDA395-042-541-203
Manufacturer:EDAC
Manufacturer Number:395-042-541-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-203

Detailed Description

Enhance your PCB connectivity with our 42-position straight-mount card edge connector. Designed for seamless board-to-board integration, this black connector boasts a 3A amperage and is crafted from UL 94V-0 thermoplastic polyester for optimal durability. With two rows of copper alloy contacts, each spaced at 0.1 and 0.2 inches, respectively, it ensures reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees high performance even in harsh environments. Upgrade your electronic assemblies with this essential component, essential for any professional setup.