395-042-541-207

Heilind Number:EDA395-042-541-207
Manufacturer:EDAC
Manufacturer Number:395-042-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board to Board PCB Connector. Designed with precision and durability in mind, it features 42 positions in a 2-row configuration, allowing for seamless data transmission. The connector is crafted with a UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability in operation. Its copper alloy contacts guarantee efficient power transfer, while the black color adds a sleek touch to your electronics. With a pitch of .1 inches and row spacing of .2 inches, it offers easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications, from industrial machinery to consumer electronics. Trust in its straight mount orientation for secure PCB connections, making it a must-have component in your assembly line. Elevate your connectivity standards with this essential component.