395-042-541-212

Heilind Number:EDA395-042-541-212
Manufacturer:EDAC
Manufacturer Number:395-042-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-212

Detailed Description

Optimize your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration in electronic devices, this connector features 42 positions across 2 rows, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Choose this connector for superior performance in your electronic projects.