395-042-541-258

Heilind Number:EDA395-042-541-258
Manufacturer:EDAC
Manufacturer Number:395-042-541-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this 42-position connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage, it ensures reliable power transmission, while the copper alloy contacts guarantee optimal signal conductivity. The .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for tight PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for reliability in even the harshest environments. Whether for industrial applications or consumer electronics, trust in our connector for seamless board-to-board connections.