395-042-541-278

Heilind Number:EDA395-042-541-278
Manufacturer:EDAC
Manufacturer Number:395-042-541-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-278

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Sleek and efficient, this connector features a straight mount orientation, perfect for seamless integration. With a total of 42 positions spread across 2 rows, it offers ample connectivity for your PCB needs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Each contact boasts a current rating of 3A, guaranteeing optimal power transmission. Designed for precision and durability, this connector is a must-have for any electronic assembly project. Elevate your connectivity game with this essential component.