395-042-541-288

Heilind Number:EDA395-042-541-288
Manufacturer:EDAC
Manufacturer Number:395-042-541-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-288

Detailed Description

Enhance your PCB connectivity with our versatile Card Edge Connector in sleek black. Designed for seamless integration, this connector features a 2-row layout with 42 positions, ensuring efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are effortlessly achieved. Engineered for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.