395-042-541-404

Heilind Number:EDA395-042-541-404
Manufacturer:EDAC
Manufacturer Number:395-042-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions with a single row layout, ensuring efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material made of Copper Alloy, it provides reliable conductivity. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for various environments. The straight mount orientation and .1 inch pitch make installation easy, while the .2 inch row spacing allows for precise alignment. Upgrade your PCB connections with this essential component.