395-042-541-458

Heilind Number:EDA395-042-541-458
Manufacturer:EDAC
Manufacturer Number:395-042-541-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-458

Detailed Description

Enhance connectivity in your electronic designs with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing offers durability and safety, with superior heat resistance for reliable performance in diverse environments. Crafted with copper alloy contacts, it guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precise alignment. Whether for industrial or consumer applications, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile and dependable. Upgrade your PCB connections with this essential component.