395-042-541-478

Heilind Number:EDA395-042-541-478
Manufacturer:EDAC
Manufacturer Number:395-042-541-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-478

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 42 positions in a single row, ensuring seamless data transmission. Crafted with a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connection. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a variety of environments. Upgrade your electronic systems with this high-quality connector for seamless and secure PCB integration.