395-042-541-507

Heilind Number:EDA395-042-541-507
Manufacturer:EDAC
Manufacturer Number:395-042-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-507

Detailed Description

Enhance your electronic connections with our sophisticated Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek Black. With two rows of 42 positions each, it offers optimal versatility for your PCB assembly needs. The contact material, crafted from high-grade Copper Alloy, ensures reliable conductivity. Its precise pitch of .1 inches and row spacing of .2 inches guarantee a secure fit. Engineered for efficiency, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Whether for professional or personal use, this sleek and dependable connector is a must-have for any electronics enthusiast. Elevate your connectivity game with this essential component.