395-042-541-512

Heilind Number:EDA395-042-541-512
Manufacturer:EDAC
Manufacturer Number:395-042-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-512

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Black Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features 42 positions with a pitch of .1 inches, ensuring seamless data transmission. Its UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation and optimal space utilization. Trust in this high-quality connector for your critical electronic applications.