395-042-541-588

Heilind Number:EDA395-042-541-588
Manufacturer:EDAC
Manufacturer Number:395-042-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-588

Detailed Description

Enhance connectivity in your PCB designs with our 2-row Black Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3A. With 42 positions and a .1 inch pitch, it offers versatile connectivity options for your electronic components. The straight mount orientation and compact .2 inch row spacing make it easy to install and optimize space usage on your board. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Trust in its quality and performance to streamline your PCB assembly process.