395-042-541-602

Heilind Number:EDA395-042-541-602
Manufacturer:EDAC
Manufacturer Number:395-042-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-602

Detailed Description

Enhance connectivity with our 42-position Board to Board PCB Connector, designed for seamless integration in electronic devices. Boasting a straight mount orientation, this connector ensures efficient signal transmission between circuit boards. Crafted with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and reliable copper alloy contacts, guaranteeing long-lasting performance. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.