395-042-541-604

Heilind Number:EDA395-042-541-604
Manufacturer:EDAC
Manufacturer Number:395-042-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, its straight mount orientation and durable UL 94V-0 Thermoplastic Polyester housing ensure secure and reliable connections. With 42 positions and a pitch of .1 inches, it accommodates multiple components with ease. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage and -40 to 105°C operating temperature range make it suitable for a wide range of applications. Perfect for both commercial and industrial use, this connector is a versatile solution for your connectivity needs.