395-042-541-612

Heilind Number:EDA395-042-541-612
Manufacturer:EDAC
Manufacturer Number:395-042-541-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-612

Detailed Description

Enhance your PCB connectivity with our sleek Black Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With 42 positions in a single row layout and a pitch of .1 inch, this connector offers efficient signal transmission for your electronic devices. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Upgrade your PCB assembly with this essential connector, perfect for various applications in the electronics industry.