395-042-541-802

Heilind Number:EDA395-042-541-802
Manufacturer:EDAC
Manufacturer Number:395-042-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-802

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and reliability in any application. With two rows of copper alloy contacts offering a total of 42 positions, it provides ample connectivity options. The black housing color adds a sleek touch to your setup, while the straight mount orientation allows for easy installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Perfect for professional use in industries like telecommunications, automotive, and consumer electronics, it guarantees a secure and stable connection for your PCBs. Upgrade your connectivity solutions with this essential component.