395-042-541-808

Heilind Number:EDA395-042-541-808
Manufacturer:EDAC
Manufacturer Number:395-042-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a black UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The connector boasts two rows with a total of 42 positions, allowing for efficient data transfer. Crafted with copper alloy contacts and a pitch of .1 inches, it ensures stable and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it offers durability and versatility in various environments. Whether for industrial or consumer applications, this straight-mount connector is an essential component for your PCB assembly needs.