395-042-541-858

Heilind Number:EDA395-042-541-858
Manufacturer:EDAC
Manufacturer Number:395-042-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-541-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-541-858

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board PCB Connector, a crucial component in seamlessly bridging electronic circuits. Designed for high-performance applications, this connector features two rows of 42 positions each, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in harsh environments, withstanding temperatures ranging from -40 to 105 °C. The contact material made of Copper Alloy ensures optimal conductivity, while the black housing adds a sleek and professional touch to your setup. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Whether you're a hobbyist or a professional, this connector is a must-have for your electronic projects.