395-042-542-101

Heilind Number:EDA395-042-542-101
Manufacturer:EDAC
Manufacturer Number:395-042-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 42 positions, offering high-density connectivity for your electronic components. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and reliability in any application. Engineered for optimal performance, the connector boasts copper alloy contacts, ensuring efficient power transmission with an amperage rating of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight-mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in our connector to deliver secure and stable connections for your PCB projects.