395-042-542-108

Heilind Number:EDA395-042-542-108
Manufacturer:EDAC
Manufacturer Number:395-042-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-108

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Connector. Designed for seamless integration, it features 42 positions in a single row, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector guarantees durability and optimal performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precision in assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. The sleek black design adds a touch of sophistication to your setup, while the straight mount orientation facilitates easy installation. Elevate your connections with this essential component for your electronic projects.