395-042-542-212

Heilind Number:EDA395-042-542-212
Manufacturer:EDAC
Manufacturer Number:395-042-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. With a sleek black design, it seamlessly integrates into your circuitry, ensuring reliable power transmission. Crafted with precision, its UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. The copper alloy contact material provides optimal conductivity, while its dual rows and 42 positions offer ample connectivity options. Featuring a .1-inch pitch and .2-inch row spacing, it facilitates seamless data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.