395-042-542-258

Heilind Number:EDA395-042-542-258
Manufacturer:EDAC
Manufacturer Number:395-042-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-258

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assembly processes. Featuring 42 positions spread across two rows with a compact .1-inch pitch, this connector ensures precise signal transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, offering exceptional durability and reliability. Each contact is made from Copper Alloy, guaranteeing efficient power delivery with a low amperage of 3A. With a straight mount orientation and .2-inch row spacing, installation is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronic setups with this essential component.