395-042-542-288

Heilind Number:EDA395-042-542-288
Manufacturer:EDAC
Manufacturer Number:395-042-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for ultimate performance, this connector boasts 42 positions spread across two rows, with a pitch of .1 inches and row spacing at .2 inches. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in all operating conditions. Each contact is made of high-quality Copper Alloy, guaranteeing reliable signal transmission. With a straight mount orientation, installation is a breeze. Rest assured, this connector is built to withstand extreme temperatures ranging from -40 to 105°C, making it perfect for a wide range of applications. Upgrade your connectivity solution today.