395-042-542-403

Heilind Number:EDA395-042-542-403
Manufacturer:EDAC
Manufacturer Number:395-042-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-403

Detailed Description

Enhance your circuit board connections with our high-quality 42-position Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, this connector ensures reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient board-to-board connectivity. The straight mount orientation facilitates easy installation, while the broad operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this black connector for optimal functionality in your electronic projects.