395-042-542-408

Heilind Number:EDA395-042-542-408
Manufacturer:EDAC
Manufacturer Number:395-042-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-408

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Card Edge Connector. Designed for seamless integration, it features a single row with 42 positions, offering ample connectivity options. The housing material, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, you can trust in reliable signal transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of environments. Whether you're a professional assembling circuit boards or a hobbyist working on a project, this connector is an essential component for your setup. Upgrade your connectivity solutions with this high-quality connector for optimal performance.