395-042-542-412

Heilind Number:EDA395-042-542-412
Manufacturer:EDAC
Manufacturer Number:395-042-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-412

Detailed Description

Upgrade your PCB connections with our Board To Board PCB Connector in sleek black. With a high amperage of 3A, it ensures reliable power transmission for your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring 42 positions and a .1-inch pitch, it allows for seamless integration into your PCB layout. The copper alloy contact material ensures efficient signal transmission. Its straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your connectivity solutions with this essential component.