395-042-542-478

Heilind Number:EDA395-042-542-478
Manufacturer:EDAC
Manufacturer Number:395-042-542-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-478

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it offers 42 positions for optimal data transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in harsh environments. With a straight mount orientation and a pitch of .1 inches, it allows for easy installation and secure connections. The copper alloy contact material guarantees efficient signal transfer, while the operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your systems with this essential component for enhanced functionality and performance.