395-042-542-488

Heilind Number:EDA395-042-542-488
Manufacturer:EDAC
Manufacturer Number:395-042-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-488

Detailed Description

Enhance connectivity on your PCB with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 42 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing is crafted from UL 94V-0 Thermoplastic Polyester for durability and safety. With copper alloy contacts, it offers reliable conductivity, while the straight mount orientation ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications.Upgrade your connection capabilities with this essential component.