395-042-542-502

Heilind Number:EDA395-042-542-502
Manufacturer:EDAC
Manufacturer Number:395-042-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-502

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Designed for seamless integration, this straight-mount connector features 42 positions for efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliable performance in diverse applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability even in harsh environments. Perfect for industrial and commercial use, this black connector is a vital component for your electronic setup. Elevate your connectivity solutions with this essential connector.