395-042-542-503

Heilind Number:EDA395-042-542-503
Manufacturer:EDAC
Manufacturer Number:395-042-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-503

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this black connector features 42 positions, ensuring ample room for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is achieved for seamless board-to-board interfacing. Operating in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation and dual rows make installation a breeze, ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.