395-042-542-504

Heilind Number:EDA395-042-542-504
Manufacturer:EDAC
Manufacturer Number:395-042-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for precision and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and row spacing of .2 inches, it offers seamless and efficient interconnection. Boasting 42 positions in total, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C guarantees versatility. Elevate your electronic assemblies with this essential component.