395-042-542-558

Heilind Number:EDA395-042-542-558
Manufacturer:EDAC
Manufacturer Number:395-042-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-558

Detailed Description

Enhance connectivity and streamline your electronic setups with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 42 positions, ensuring optimal performance for your applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precision and efficiency in data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of industrial and commercial uses. Trust in this connector for secure and stable connections on your PCBs.