395-042-542-588

Heilind Number:EDA395-042-542-588
Manufacturer:EDAC
Manufacturer Number:395-042-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-588

Detailed Description

Enhance your circuit board connections with our innovative Black Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and a pitch of .1 inches, it offers 42 positions for seamless connectivity. The straight mount orientation and compact design make it easy to integrate into your PCB layout. Operating reliably in temperatures ranging from -40 to 105 °C, it ensures stability even in demanding environments. Trust in this essential component for efficient and secure board-to-board connections.