395-042-542-602

Heilind Number:EDA395-042-542-602
Manufacturer:EDAC
Manufacturer Number:395-042-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-602

Detailed Description

Enhance connectivity within your electronic devices with this sleek Black Board-To-Board PCB Connector. Designed for seamless integration, it features 42 positions with a single row layout and a 0.1-inch pitch for optimal signal transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable operation in diverse environments. The straight mount orientation and compact design make it ideal for space-constrained applications. With an amperage rating of 3 A and an operating temperature range from -40 to 105 °C, this connector guarantees efficient and consistent performance. Elevate your PCB connectivity with this essential component.