395-042-542-604

Heilind Number:EDA395-042-542-604
Manufacturer:EDAC
Manufacturer Number:395-042-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-604

Detailed Description

Enhance your connectivity with our 42-position Board-to-Board PCB Connector. Designed for seamless integration, this connector features a black UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a straight mount orientation and a pitch of .1 inch, it enables efficient PCB-to-PCB connections. The copper alloy contact material guarantees reliable conductivity, while its 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for various applications. Whether for industrial or commercial use, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.