395-042-542-608

Heilind Number:EDA395-042-542-608
Manufacturer:EDAC
Manufacturer Number:395-042-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-608

Detailed Description

Enhance your PCB connections with our versatile Board To Board Card Edge Connector in sleek black. With a generous 42 positions and a low amperage of 3A, it's perfect for various applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance. The .1 inch pitch and .2 inch row spacing offer easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Trust in this essential component for seamless connectivity in your projects.