395-042-542-803

Heilind Number:EDA395-042-542-803
Manufacturer:EDAC
Manufacturer Number:395-042-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-803

Detailed Description

Easily connect two circuit boards with our 2-row, 42-position board-to-board PCB connector. Designed for seamless integration, this straight-mount connector features durable UL 94V-0 thermoplastic polyester housing and high-performance copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity in compact spaces. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your PCB assembly with this essential connector, a vital component for seamless data transfer and power distribution.