| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-042-542-812 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-042-542-812 |
395-042-542-812
| Heilind Number: | EDA395-042-542-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-042-542-812 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connections with this black Card Edge Connector. Designed for seamless integration, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and high-performance Copper Alloy contacts. With two rows and 42 positions spaced at .1 inch, it ensures efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your PCB connections with this reliable and high-quality connector.

