395-042-542-858

Heilind Number:EDA395-042-542-858
Manufacturer:EDAC
Manufacturer Number:395-042-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-858

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. Featuring UL 94V-0 thermoplastic polyester housing, it ensures durability and safety in any application. With two rows and 42 positions, this connector offers ample connectivity possibilities. Crafted with copper alloy contacts and a pitch of .1 inches, it guarantees reliable signal transmission. The straight mount orientation and row spacing of .2 inches make installation a breeze. Operating seamlessly in a wide temperature range from -40 to 105°C, it's a versatile solution for various environments. Upgrade your connectivity with this essential component.