395-042-542-888

Heilind Number:EDA395-042-542-888
Manufacturer:EDAC
Manufacturer Number:395-042-542-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-542-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-542-888

Detailed Description

Enhance connectivity within your electronic devices with this black Board-to-Board PCB Connector. Designed for efficiency and durability, it features a dual-row configuration with 42 positions, allowing for seamless data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Copper alloy contacts ensure optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches enable precise alignment. With a straight mount orientation, installation is hassle-free. Operating smoothly within a wide temperature range of -40 to 105°C, this connector is a versatile solution for your PCB connectivity needs. Upgrade your system with this high-quality component.