395-042-544-102

Heilind Number:EDA395-042-544-102
Manufacturer:EDAC
Manufacturer Number:395-042-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-102

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .1 inch, it offers seamless integration onto your board. The copper alloy contact material guarantees reliable conductivity, while the 42 positions cater to diverse connectivity needs. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various environments. Upgrade your setup with this high-performance component.