395-042-544-412

Heilind Number:EDA395-042-544-412
Manufacturer:EDAC
Manufacturer Number:395-042-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-412

Detailed Description

Enhance your PCB connectivity with this high-quality black Board to Board Card Edge Connector. With a sleek straight mount orientation, it offers seamless integration for your electronic projects. Featuring 42 positions in a single row, it ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the Products, Connectors, and PCB Connectors categories. Upgrade your connections with this essential component.