395-042-544-458

Heilind Number:EDA395-042-544-458
Manufacturer:EDAC
Manufacturer Number:395-042-544-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-458

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Black Board To Board PCB Connector. Featuring 42 positions and a single row design, it offers seamless integration on your PCBs. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in operation, while Copper Alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation facilitates convenient installation on your circuit boards. Upgrade your electronic setup with this essential component, a must-have in any connector collection.