395-042-544-512

Heilind Number:EDA395-042-544-512
Manufacturer:EDAC
Manufacturer Number:395-042-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-512

Detailed Description

Upgrade your connection game with this premium Board To Board PCB Connector. Designed for high-performance applications, this connector features 42 positions in a sturdy black UL 94V-0 Thermoplastic Polyester housing. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees seamless functionality even in harsh environments. Trust in its quality for your next project.