395-042-544-604

Heilind Number:EDA395-042-544-604
Manufacturer:EDAC
Manufacturer Number:395-042-544-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-604

Detailed Description

Enhance your PCB connectivity with our advanced Card Edge Connector, designed for seamless board-to-board integration. Featuring 42 positions in a single row layout, this connector ensures efficient signal transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with precision, it guarantees optimal performance with a contact material of Copper Alloy and a durable housing made of UL 94V-0 Thermoplastic Polyester. Operating flawlessly in a wide temperature range from -40 to 105°C, it offers reliability in various environments. Its straight mount orientation further simplifies installation, making it an essential component for your electronic projects. Elevate your connectivity solutions with this high-quality connector.