395-042-544-878

Heilind Number:EDA395-042-544-878
Manufacturer:EDAC
Manufacturer Number:395-042-544-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-544-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-544-878

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector, meticulously engineered for optimal functionality. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Its two rows of 42 positions each, with a precise pitch of .1 inches and row spacing of .2 inches, facilitate seamless data transfer. The contact material, made of Copper Alloy, guarantees reliable conductivity. Designed for straight mount orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your technology with this essential connector, a must-have for any PCB assembly project.