395-042-555-201

Heilind Number:EDA395-042-555-201
Manufacturer:EDAC
Manufacturer Number:395-042-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-201

Detailed Description

Enhance connectivity within your electronic devices with this black Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows of 42 positions each, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation even in extreme temperature conditions ranging from -40 to 105 °C. The copper alloy contact material offers reliable conductivity, while its straight mount orientation simplifies installation. Perfect for a wide range of applications, this connector is a vital component in optimizing your device's performance.