395-042-555-203

Heilind Number:EDA395-042-555-203
Manufacturer:EDAC
Manufacturer Number:395-042-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-203

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 42 positions with a pitch of .1 inches, ensuring efficient data transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any environment. With copper alloy contacts and a 3A amperage, it offers reliable power delivery. Its straight mount orientation and two rows configuration enable easy installation and connectivity on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and challenging applications. Trust in its quality and performance to optimize your PCB connections.