395-042-555-207

Heilind Number:EDA395-042-555-207
Manufacturer:EDAC
Manufacturer Number:395-042-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-042-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-042-555-207

Detailed Description

Enhance your circuit connections with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 42 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its straight mount orientation and .1 inch pitch make installation a breeze, while the .2 inch row spacing allows for efficient PCB layout. Trust in this essential component for optimal performance and connectivity in your electronic projects.